THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-131R5L

DigiKey Part Number
13-RC0805FR-131R5LTR-ND - Tape & Reel (TR)
13-RC0805FR-131R5LCT-ND - Cut Tape (CT)
13-RC0805FR-131R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-131R5L
Description
RES 1.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-131R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
25kr.0.22800kr.5.70
50kr.0.18820kr.9.41
100kr.0.15680kr.15.68
250kr.0.12596kr.31.49
500kr.0.10828kr.54.14
1.000kr.0.09440kr.94.40
5.000kr.0.07224kr.361.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06074kr.1,214.80
40.000kr.0.05669kr.2,267.60
60.000kr.0.05471kr.3,282.60
100.000kr.0.05258kr.5,258.00
140.000kr.0.05135kr.7,189.00
200.000kr.0.05020kr.10,040.00
240.000kr.0.04965kr.11,916.00
480.000kr.0.04787kr.22,977.60
500.000kr.0.04778kr.23,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000