
RC0805FR-131K21L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-131K21LTR-ND - Tape & Reel (TR) 13-RC0805FR-131K21LCT-ND - Cut Tape (CT) 13-RC0805FR-131K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131K21L |
Description | RES 1.21K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-131K21L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.14960 | kr.3.74 |
| 50 | kr.0.12040 | kr.6.02 |
| 100 | kr.0.09890 | kr.9.89 |
| 250 | kr.0.07760 | kr.19.40 |
| 500 | kr.0.06530 | kr.32.65 |
| 1.000 | kr.0.05573 | kr.55.73 |
| 5.000 | kr.0.04056 | kr.202.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03087 | kr.617.40 |
| 40.000 | kr.0.02828 | kr.1,131.20 |
| 60.000 | kr.0.02702 | kr.1,621.20 |
| 100.000 | kr.0.02565 | kr.2,565.00 |
| 140.000 | kr.0.02487 | kr.3,481.80 |
| 200.000 | kr.0.02413 | kr.4,826.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

