82.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1082K5L

DigiKey Part Number
13-RC0805FR-1082K5LTR-ND - Tape & Reel (TR)
13-RC0805FR-1082K5LCT-ND - Cut Tape (CT)
13-RC0805FR-1082K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1082K5L
Description
RES 82.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1082K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080582K5FKTAVishay Dale5.087541-CRCW080582K5FKTACT-NDkr.1.01000Parametric Equivalent
RK73G2ARTTD8252FKOA Speer Electronics, Inc.5.0002019-RK73G2ARTTD8252FCT-NDkr.1.78000Parametric Equivalent
RM10F8252CTCal-Chip Electronics, Inc.5.0004713-RM10F8252CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.430
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03830kr.383.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.16240kr.4.06
50kr.0.13180kr.6.59
100kr.0.10840kr.10.84
250kr.0.08520kr.21.30
500kr.0.07202kr.36.01
1.000kr.0.06169kr.61.69
5.000kr.0.04533kr.226.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
50kr.0.08360kr.4.18
100kr.0.07730kr.7.73
500kr.0.05174kr.25.87
1.000kr.0.04527kr.45.27
5.000kr.0.03880kr.194.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750