
RC0805FR-10820RL | |
---|---|
DigiKey Part Number | 13-RC0805FR-10820RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10820RLCT-ND - Cut Tape (CT) 13-RC0805FR-10820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10820RL |
Description | RES 820 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10820RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.10900 | kr.1.09 |
25 | kr.0.08720 | kr.2.18 |
50 | kr.0.06520 | kr.3.26 |
100 | kr.0.06210 | kr.6.21 |
250 | kr.0.05864 | kr.14.66 |
500 | kr.0.03866 | kr.19.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.04570 | kr.457.00 |
20.000 | kr.0.03264 | kr.652.80 |
30.000 | kr.0.02938 | kr.881.40 |
50.000 | kr.0.02611 | kr.1,305.50 |
70.000 | kr.0.02589 | kr.1,812.30 |
120.000 | kr.0.02545 | kr.3,054.00 |
240.000 | kr.0.02401 | kr.5,762.40 |
250.000 | kr.0.02393 | kr.5,982.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |