0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1075KL

DigiKey Part Number
13-RC0805FR-1075KLTR-ND - Tape & Reel (TR)
13-RC0805FR-1075KLCT-ND - Cut Tape (CT)
13-RC0805FR-1075KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1075KL
Description
RES 75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1075KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
25kr.0.14320kr.3.58
50kr.0.11520kr.5.76
100kr.0.09410kr.9.41
250kr.0.07372kr.18.43
500kr.0.06220kr.31.10
1.000kr.0.05306kr.53.06
5.000kr.0.03863kr.193.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03447kr.344.70
20.000kr.0.03117kr.623.40
30.000kr.0.02956kr.886.80
50.000kr.0.02782kr.1,391.00
70.000kr.0.02683kr.1,878.10
100.000kr.0.02589kr.2,589.00
120.000kr.0.02545kr.3,054.00
240.000kr.0.02401kr.5,762.40
250.000kr.0.02393kr.5,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000