Parametric Equivalent
Parametric Equivalent

RC0805FR-10649RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10649RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10649RL |
Description | RES 649 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10649RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-13649RL | YAGEO | 39.975 | 13-RC0805FR-13649RLCT-ND | kr.0.63000 | Parametric Equivalent |
| RE0805FRE07649RL | YAGEO | 0 | 13-RE0805FRE07649RL-ND | kr.0.04453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03830 | kr.383.00 |
| Unit Price without VAT: | kr.0.03830 |
|---|---|
| Unit Price with VAT: | kr.0.04788 |


