Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RC0805FR-1047KL | |
|---|---|
DigiKey Part Number  | 13-RC0805FR-1047KLTR-ND - Tape & Reel (TR) 13-RC0805FR-1047KLCT-ND - Cut Tape (CT) 13-RC0805FR-1047KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0805FR-1047KL  | 
Description  | RES 47K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0805FR-1047KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.07700 | kr.0.77 | 
| 25 | kr.0.06160 | kr.1.54 | 
| 50 | kr.0.04600 | kr.2.30 | 
| 100 | kr.0.03840 | kr.3.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03917 | kr.391.70 | 
| 20.000 | kr.0.02611 | kr.522.20 | 
| 30.000 | kr.0.02589 | kr.776.70 | 
| 50.000 | kr.0.02545 | kr.1,272.50 | 
| 70.000 | kr.0.02401 | kr.1,680.70 | 
| 250.000 | kr.0.02393 | kr.5,982.50 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 










