
RC0805FR-102M2L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-102M2LTR-ND - Tape & Reel (TR) 13-RC0805FR-102M2LCT-ND - Cut Tape (CT) 13-RC0805FR-102M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-102M2L |
Description | RES 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-102M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.19400 | kr.1.94 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11620 | kr.5.81 |
| 100 | kr.0.09480 | kr.9.48 |
| 250 | kr.0.07432 | kr.18.58 |
| 500 | kr.0.06270 | kr.31.35 |
| 1.000 | kr.0.05347 | kr.53.47 |
| 5.000 | kr.0.03893 | kr.194.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03474 | kr.347.40 |
| 20.000 | kr.0.03141 | kr.628.20 |
| 30.000 | kr.0.02979 | kr.893.70 |
| 50.000 | kr.0.02804 | kr.1,402.00 |
| 70.000 | kr.0.02704 | kr.1,892.80 |
| 100.000 | kr.0.02609 | kr.2,609.00 |
| 120.000 | kr.0.02565 | kr.3,078.00 |
| 240.000 | kr.0.02419 | kr.5,805.60 |
| 250.000 | kr.0.02412 | kr.6,030.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

