0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-100RL

DigiKey Part Number
13-RC0805FR-100RLTR-ND - Tape & Reel (TR)
13-RC0805FR-100RLCT-ND - Cut Tape (CT)
13-RC0805FR-100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-100RL
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
25kr.0.09200kr.2.30
50kr.0.07940kr.3.97
100kr.0.06980kr.6.98
250kr.0.05864kr.14.66
500kr.0.05172kr.25.86
1.000kr.0.04576kr.45.76
5.000kr.0.03523kr.176.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03177kr.317.70
20.000kr.0.02883kr.576.60
30.000kr.0.02732kr.819.60
50.000kr.0.02562kr.1,281.00
70.000kr.0.02460kr.1,722.00
100.000kr.0.02360kr.2,360.00
120.000kr.0.02312kr.2,774.40
240.000kr.0.02149kr.5,157.60
250.000kr.0.02140kr.5,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000