
RC0805FR-074M12L | |
|---|---|
DigiKey Part Number | 311-4.12MCRTR-ND - Tape & Reel (TR) 311-4.12MCRCT-ND - Cut Tape (CT) 311-4.12MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074M12L |
Description | RES 4.12M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.12 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074M12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 100 | kr.0.08510 | kr.8.51 |
| 1.000 | kr.0.07181 | kr.71.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07181 | kr.359.05 |
| 10.000 | kr.0.05875 | kr.587.50 |
| 15.000 | kr.0.05549 | kr.832.35 |
| 25.000 | kr.0.05222 | kr.1,305.50 |
| 35.000 | kr.0.04896 | kr.1,713.60 |
| 50.000 | kr.0.04570 | kr.2,285.00 |
| 60.000 | kr.0.03590 | kr.2,154.00 |
| 120.000 | kr.0.02611 | kr.3,133.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

