
RC0805FR-074K75P | |
|---|---|
DigiKey Part Number | YAG1324TR-ND - Tape & Reel (TR) YAG1324CT-ND - Cut Tape (CT) YAG1324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-074K75P |
Description | RES 4.75K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-074K75P Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.22040 | kr.5.51 |
| 50 | kr.0.18080 | kr.9.04 |
| 100 | kr.0.15060 | kr.15.06 |
| 250 | kr.0.12052 | kr.30.13 |
| 500 | kr.0.10308 | kr.51.54 |
| 1.000 | kr.0.08948 | kr.89.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06401 | kr.320.05 |
| 10.000 | kr.0.05810 | kr.581.00 |
| 15.000 | kr.0.05522 | kr.828.30 |
| 25.000 | kr.0.05211 | kr.1,302.75 |
| 35.000 | kr.0.05033 | kr.1,761.55 |
| 50.000 | kr.0.04864 | kr.2,432.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

