49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0805FR-0749R9L

DigiKey Part Number
311-49.9CRTR-ND - Tape & Reel (TR)
311-49.9CRCT-ND - Cut Tape (CT)
311-49.9CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0749R9L
Description
RES 49.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0749R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0749R9LYAGEO16.886YAG5376CT-NDkr.0.08000Similar
CR0805-FX-49R9ELFBourns Inc.14.677CR0805-FX-49R9ELFCT-NDkr.0.08000Direct
CRCW080549R9FKEAHPVishay Dale125.899541-49.9TCT-NDkr.0.15000Similar
RCA080549R9FKEAVishay Dale36.773541-2220-1-NDkr.0.09000Similar
In-Stock: 55.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.16240kr.4.06
50kr.0.13180kr.6.59
100kr.0.10840kr.10.84
250kr.0.08520kr.21.30
500kr.0.07202kr.36.01
1.000kr.0.06169kr.61.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04533kr.226.65
10.000kr.0.04060kr.406.00
15.000kr.0.03830kr.574.50
25.000kr.0.03581kr.895.25
35.000kr.0.03439kr.1,203.65
50.000kr.0.03305kr.1,652.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750