3.24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-073R24L

DigiKey Part Number
13-RC0805FR-073R24LTR-ND - Tape & Reel (TR)
13-RC0805FR-073R24LCT-ND - Cut Tape (CT)
13-RC0805FR-073R24LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-073R24L
Description
RES 3.24 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-073R24L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.650
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07157kr.357.85
10.000kr.0.06521kr.652.10
15.000kr.0.06212kr.931.80
25.000kr.0.05877kr.1,469.25
35.000kr.0.05686kr.1,990.10
50.000kr.0.05505kr.2,752.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.23840kr.5.96
50kr.0.19780kr.9.89
100kr.0.16480kr.16.48
250kr.0.13236kr.33.09
500kr.0.11374kr.56.87
1.000kr.0.09909kr.99.09
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32300kr.3.23
25kr.0.24600kr.6.15
50kr.0.20280kr.10.14
100kr.0.16930kr.16.93
250kr.0.13592kr.33.98
500kr.0.11704kr.58.52
1.000kr.0.10201kr.102.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500