
RC0805FR-073K9P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-073K9PTR-ND - Tape & Reel (TR) 13-RC0805FR-073K9PCT-ND - Cut Tape (CT) 13-RC0805FR-073K9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073K9P |
Description | RES 3.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27500 | kr.2.75 |
| 25 | kr.0.20720 | kr.5.18 |
| 50 | kr.0.17020 | kr.8.51 |
| 100 | kr.0.14210 | kr.14.21 |
| 250 | kr.0.11340 | kr.28.35 |
| 500 | kr.0.09716 | kr.48.58 |
| 1.000 | kr.0.08429 | kr.84.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06391 | kr.319.55 |
| 10.000 | kr.0.05801 | kr.580.10 |
| 15.000 | kr.0.05513 | kr.826.95 |
| 25.000 | kr.0.05203 | kr.1,300.75 |
| 35.000 | kr.0.05025 | kr.1,758.75 |
| 50.000 | kr.0.04857 | kr.2,428.50 |
| 60.000 | kr.0.04778 | kr.2,866.80 |
| 120.000 | kr.0.04519 | kr.5,422.80 |
| 125.000 | kr.0.04506 | kr.5,632.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

