
RC0805FR-0736RL | |
|---|---|
DigiKey Part Number | 311-36.0CRTR-ND - Tape & Reel (TR) 311-36.0CRCT-ND - Cut Tape (CT) 311-36.0CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0736RL |
Description | RES 36 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0736RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0736RL | YAGEO | 14.647 | 13-AC0805FR-0736RLCT-ND | kr.0.64000 | Similar |
| CR0805-FX-36R0ELF | Bourns Inc. | 24.689 | 118-CR0805-FX-36R0ELFCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.13340 | kr.6.67 |
| 100 | kr.0.10960 | kr.10.96 |
| 250 | kr.0.08616 | kr.21.54 |
| 500 | kr.0.07282 | kr.36.41 |
| 1.000 | kr.0.06237 | kr.62.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04583 | kr.229.15 |
| 10.000 | kr.0.04104 | kr.410.40 |
| 15.000 | kr.0.03872 | kr.580.80 |
| 25.000 | kr.0.03621 | kr.905.25 |
| 35.000 | kr.0.03477 | kr.1,216.95 |
| 50.000 | kr.0.03341 | kr.1,670.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

