360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07360RL

DigiKey Part Number
311-360CRTR-ND - Tape & Reel (TR)
311-360CRCT-ND - Cut Tape (CT)
311-360CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07360RL
Description
RES 360 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20600kr.2.06
25kr.0.15160kr.3.79
50kr.0.12220kr.6.11
100kr.0.10030kr.10.03
250kr.0.07872kr.19.68
500kr.0.06622kr.33.11
1.000kr.0.05652kr.56.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03881kr.194.05
10.000kr.0.03463kr.346.30
15.000kr.0.03260kr.489.00
25.000kr.0.03040kr.760.00
35.000kr.0.02914kr.1,019.90
50.000kr.0.02795kr.1,397.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000