
RC0805FR-072R43L | |
|---|---|
DigiKey Part Number | 311-2.43CRTR-ND - Tape & Reel (TR) 311-2.43CRCT-ND - Cut Tape (CT) 311-2.43CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072R43L |
Description | RES 2.43 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072R43L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16480 | kr.16.48 |
| 250 | kr.0.13236 | kr.33.09 |
| 500 | kr.0.11374 | kr.56.87 |
| 1.000 | kr.0.09909 | kr.99.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07157 | kr.357.85 |
| 10.000 | kr.0.06521 | kr.652.10 |
| 15.000 | kr.0.06212 | kr.931.80 |
| 25.000 | kr.0.05877 | kr.1,469.25 |
| 35.000 | kr.0.05686 | kr.1,990.10 |
| 50.000 | kr.0.05505 | kr.2,752.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

