
RC0805FR-072M32L | |
|---|---|
DigiKey Part Number | 311-2.32MCRTR-ND - Tape & Reel (TR) 311-2.32MCRCT-ND - Cut Tape (CT) 311-2.32MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072M32L |
Description | RES 2.32M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.32 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072M32L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052M32FKEA | Vishay Dale | 25.608 | 541-2.32MCCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.12300 | kr.6.15 |
| 100 | kr.0.10080 | kr.10.08 |
| 250 | kr.0.07912 | kr.19.78 |
| 500 | kr.0.06670 | kr.33.35 |
| 1.000 | kr.0.05693 | kr.56.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03918 | kr.195.90 |
| 10.000 | kr.0.03498 | kr.349.80 |
| 15.000 | kr.0.03294 | kr.494.10 |
| 25.000 | kr.0.03074 | kr.768.50 |
| 35.000 | kr.0.02948 | kr.1,031.80 |
| 50.000 | kr.0.02829 | kr.1,414.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

