THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0727KP

DigiKey Part Number
13-RC0805FR-0727KPTR-ND - Tape & Reel (TR)
13-RC0805FR-0727KPCT-ND - Cut Tape (CT)
13-RC0805FR-0727KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0727KP
Description
RES 27K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
25kr.0.20720kr.5.18
50kr.0.17020kr.8.51
100kr.0.14210kr.14.21
250kr.0.11340kr.28.35
500kr.0.09716kr.48.58
1.000kr.0.08429kr.84.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06391kr.319.55
10.000kr.0.05801kr.580.10
15.000kr.0.05513kr.826.95
25.000kr.0.05203kr.1,300.75
35.000kr.0.05025kr.1,758.75
50.000kr.0.04857kr.2,428.50
60.000kr.0.04778kr.2,866.80
120.000kr.0.04519kr.5,422.80
125.000kr.0.04506kr.5,632.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000