274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07274RL

DigiKey Part Number
311-274CRTR-ND - Tape & Reel (TR)
311-274CRCT-ND - Cut Tape (CT)
311-274CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07274RL
Description
RES 274 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07274RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-2740ELFBourns Inc.4.176118-CR0805-FX-2740ELFCT-NDkr.0.64000Direct
CRCW0805274RFKEAVishay Dale22.256541-274CCT-NDkr.0.64000Direct
ERJ-6ENF2740VPanasonic Industry107.648P274CCT-NDkr.0.77000Direct
RMCF0805FG274RStackpole Electronics Inc3.064738-RMCF0805FG274RCT-NDkr.0.64000Direct
RMCF0805FT274RStackpole Electronics Inc1.119RMCF0805FT274RCT-NDkr.0.64000Direct
In-Stock: 3.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.16400kr.4.10
50kr.0.13340kr.6.67
100kr.0.10960kr.10.96
250kr.0.08616kr.21.54
500kr.0.07282kr.36.41
1.000kr.0.06237kr.62.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04583kr.229.15
10.000kr.0.04104kr.410.40
15.000kr.0.03872kr.580.80
25.000kr.0.03621kr.905.25
35.000kr.0.03477kr.1,216.95
50.000kr.0.03341kr.1,670.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000