0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07274KL

DigiKey Part Number
311-274KCRTR-ND - Tape & Reel (TR)
311-274KCRCT-ND - Cut Tape (CT)
311-274KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07274KL
Description
RES 274K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07274KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05100kr.0.51
25kr.0.04600kr.1.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03264kr.163.20
10.000kr.0.02611kr.261.10
15.000kr.0.02285kr.342.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000