
| RC0805FR-07274RL | |
|---|---|
| DigiKey Part Number | 311-274CRTR-ND - Tape & Reel (TR) 311-274CRCT-ND - Cut Tape (CT) 311-274CRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805FR-07274RL | 
| Description | RES 274 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 274 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0805FR-07274RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.05800 | kr.0.58 | 
| 25 | kr.0.05640 | kr.1.41 | 
| 50 | kr.0.05240 | kr.2.62 | 
| 100 | kr.0.04540 | kr.4.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.02611 | kr.130.55 | 
| 10.000 | kr.0.02545 | kr.254.50 | 
| 15.000 | kr.0.02536 | kr.380.40 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark