
RC2512FK-7W3R6L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W3R6LTR-ND - Tape & Reel (TR) 13-RC2512FK-7W3R6LCT-ND - Cut Tape (CT) 13-RC2512FK-7W3R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W3R6L |
Description | RES 3.6 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W3R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.1.90720 | kr.47.68 |
| 50 | kr.1.70040 | kr.85.02 |
| 100 | kr.1.53810 | kr.153.81 |
| 250 | kr.1.37272 | kr.343.18 |
| 500 | kr.1.27712 | kr.638.56 |
| 1.000 | kr.1.20124 | kr.1,201.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09280 | kr.4,371.20 |
| 8.000 | kr.1.05454 | kr.8,436.32 |
| 12.000 | kr.1.03588 | kr.12,430.56 |
| 20.000 | kr.1.01565 | kr.20,313.00 |
| 28.000 | kr.1.00406 | kr.28,113.68 |
| 40.000 | kr.0.99310 | kr.39,724.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

