
RC0805FR-0722RP | |
---|---|
DigiKey Part Number | 13-RC0805FR-0722RPTR-ND - Tape & Reel (TR) 13-RC0805FR-0722RPCT-ND - Cut Tape (CT) 13-RC0805FR-0722RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0722RP |
Description | RES 22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14100 | kr.1.41 |
25 | kr.0.12280 | kr.3.07 |
50 | kr.0.10500 | kr.5.25 |
100 | kr.0.09790 | kr.9.79 |
250 | kr.0.08424 | kr.21.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.08486 | kr.424.30 |
10.000 | kr.0.05875 | kr.587.50 |
15.000 | kr.0.04896 | kr.734.40 |
25.000 | kr.0.03917 | kr.979.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |