
RC0805FR-07220RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07220RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07220RPCT-ND - Cut Tape (CT) 13-RC0805FR-07220RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07220RP |
Description | RES 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.17880 | kr.8.94 |
| 100 | kr.0.14900 | kr.14.90 |
| 250 | kr.0.11920 | kr.29.80 |
| 500 | kr.0.10194 | kr.50.97 |
| 1.000 | kr.0.08851 | kr.88.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06331 | kr.316.55 |
| 10.000 | kr.0.05747 | kr.574.70 |
| 15.000 | kr.0.05462 | kr.819.30 |
| 25.000 | kr.0.05154 | kr.1,288.50 |
| 35.000 | kr.0.04978 | kr.1,742.30 |
| 50.000 | kr.0.04811 | kr.2,405.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

