


RC0805FR-071RL | |
|---|---|
DigiKey Part Number | 311-1.00CRTR-ND - Tape & Reel (TR) 311-1.00CRCT-ND - Cut Tape (CT) 311-1.00CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071RL |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG08051R00FKEA | Vishay Dale | 2.315 | 541-1813-1-ND | kr.1.28000 | Upgrade |
| CRS0805-FW-1R00ELF | Bourns Inc. | 13.434 | CRS0805-FW-1R00ELFCT-ND | kr.1.28000 | Similar |
| RLP73K2A1R0FTDF | TE Connectivity Passive Product | 2.448 | A109620CT-ND | kr.2.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.32700 | kr.3.27 |
| 25 | kr.0.24880 | kr.6.22 |
| 50 | kr.0.20520 | kr.10.26 |
| 100 | kr.0.17110 | kr.17.11 |
| 250 | kr.0.13744 | kr.34.36 |
| 500 | kr.0.11832 | kr.59.16 |
| 1.000 | kr.0.10314 | kr.103.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07916 | kr.395.80 |
| 10.000 | kr.0.07220 | kr.722.00 |
| 15.000 | kr.0.06882 | kr.1,032.30 |
| 25.000 | kr.0.06515 | kr.1,628.75 |
| 35.000 | kr.0.06306 | kr.2,207.10 |
| 50.000 | kr.0.06107 | kr.3,053.50 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

