1.96 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071R96L

DigiKey Part Number
13-RC0805FR-071R96LTR-ND - Tape & Reel (TR)
13-RC0805FR-071R96LCT-ND - Cut Tape (CT)
13-RC0805FR-071R96LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071R96L
Description
RES 1.96 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.96 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071R96L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT1R96Stackpole Electronics Inc3.400RMCF0805FT1R96CT-NDkr.0.64000Direct
In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.32700kr.3.27
25kr.0.24880kr.6.22
50kr.0.20520kr.10.26
100kr.0.17110kr.17.11
250kr.0.13744kr.34.36
500kr.0.11832kr.59.16
1.000kr.0.10314kr.103.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07916kr.395.80
10.000kr.0.07220kr.722.00
15.000kr.0.06882kr.1,032.30
25.000kr.0.06515kr.1,628.75
35.000kr.0.06306kr.2,207.10
50.000kr.0.06107kr.3,053.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750