
RC0805FR-071R5L | |
|---|---|
DigiKey Part Number | 311-1.50CRTR-ND - Tape & Reel (TR) 311-1.50CRCT-ND - Cut Tape (CT) 311-1.50CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071R5L |
Description | RES 1.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 25 | kr.0.22800 | kr.5.70 |
| 50 | kr.0.18820 | kr.9.41 |
| 100 | kr.0.15680 | kr.15.68 |
| 250 | kr.0.12596 | kr.31.49 |
| 500 | kr.0.10828 | kr.54.14 |
| 1.000 | kr.0.09440 | kr.94.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07224 | kr.361.20 |
| 10.000 | kr.0.06583 | kr.658.30 |
| 15.000 | kr.0.06271 | kr.940.65 |
| 25.000 | kr.0.05933 | kr.1,483.25 |
| 35.000 | kr.0.05740 | kr.2,009.00 |
| 50.000 | kr.0.05557 | kr.2,778.50 |
| 60.000 | kr.0.05471 | kr.3,282.60 |
| 120.000 | kr.0.05190 | kr.6,228.00 |
| 125.000 | kr.0.05175 | kr.6,468.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

