0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071K82L

DigiKey Part Number
311-1.82KCRTR-ND - Tape & Reel (TR)
311-1.82KCRCT-ND - Cut Tape (CT)
311-1.82KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071K82L
Description
RES 1.82K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071K82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.07700kr.0.77
25kr.0.06400kr.1.60
50kr.0.05240kr.2.62
100kr.0.04540kr.4.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01958kr.97.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250