
RC0805FR-0716KL | |
|---|---|
DigiKey Part Number | 311-16.0KCRTR-ND - Tape & Reel (TR) 311-16.0KCRCT-ND - Cut Tape (CT) 311-16.0KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0716KL |
Description | RES 16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0716KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.14960 | kr.3.74 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.10020 | kr.10.02 |
| 250 | kr.0.07812 | kr.19.53 |
| 500 | kr.0.06594 | kr.32.97 |
| 1.000 | kr.0.05624 | kr.56.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03866 | kr.193.30 |
| 10.000 | kr.0.03450 | kr.345.00 |
| 15.000 | kr.0.03249 | kr.487.35 |
| 25.000 | kr.0.03030 | kr.757.50 |
| 35.000 | kr.0.02905 | kr.1,016.75 |
| 50.000 | kr.0.02787 | kr.1,393.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

