
RC0805FR-0713KL | |
---|---|
DigiKey Part Number | 311-13.0KCRTR-ND - Tape & Reel (TR) 311-13.0KCRCT-ND - Cut Tape (CT) 311-13.0KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0713KL |
Description | RES 13K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0713KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.05100 | kr.0.51 |
25 | kr.0.04600 | kr.1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03917 | kr.195.85 |
10.000 | kr.0.03264 | kr.326.40 |
15.000 | kr.0.02938 | kr.440.70 |
35.000 | kr.0.02900 | kr.1,015.00 |
50.000 | kr.0.02782 | kr.1,391.00 |
60.000 | kr.0.02727 | kr.1,636.20 |
120.000 | kr.0.02545 | kr.3,054.00 |
125.000 | kr.0.02536 | kr.3,170.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |