0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-075K11L

DigiKey Part Number
13-RC0805DR-075K11LTR-ND - Tape & Reel (TR)
13-RC0805DR-075K11LCT-ND - Cut Tape (CT)
13-RC0805DR-075K11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-075K11L
Description
RES 5.11K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-075K11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37800kr.3.78
25kr.0.28920kr.7.23
50kr.0.24060kr.12.03
100kr.0.20290kr.20.29
250kr.0.16512kr.41.28
500kr.0.14348kr.71.74
1.000kr.0.12634kr.126.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09908kr.495.40
10.000kr.0.09116kr.911.60
15.000kr.0.08730kr.1,309.50
25.000kr.0.08312kr.2,078.00
35.000kr.0.08073kr.2,825.55
50.000kr.0.07847kr.3,923.50
60.000kr.0.07742kr.4,645.20
120.000kr.0.07393kr.8,871.60
125.000kr.0.07375kr.9,218.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250