
RC0805DR-075K11L | |
|---|---|
DigiKey Part Number | 13-RC0805DR-075K11LTR-ND - Tape & Reel (TR) 13-RC0805DR-075K11LCT-ND - Cut Tape (CT) 13-RC0805DR-075K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-075K11L |
Description | RES 5.11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-075K11L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30680 | kr.7.67 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.21620 | kr.21.62 |
| 250 | kr.0.17576 | kr.43.94 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13460 | kr.134.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10566 | kr.528.30 |
| 10.000 | kr.0.09726 | kr.972.60 |
| 15.000 | kr.0.09317 | kr.1,397.55 |
| 25.000 | kr.0.08873 | kr.2,218.25 |
| 35.000 | kr.0.08620 | kr.3,017.00 |
| 50.000 | kr.0.08380 | kr.4,190.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

