
RC0805DR-074K22L | |
|---|---|
DigiKey Part Number | 13-RC0805DR-074K22LTR-ND - Tape & Reel (TR) 13-RC0805DR-074K22LCT-ND - Cut Tape (CT) 13-RC0805DR-074K22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-074K22L |
Description | RES 4.22K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-074K22L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.40400 | kr.4.04 |
| 25 | kr.0.31040 | kr.7.76 |
| 50 | kr.0.25900 | kr.12.95 |
| 100 | kr.0.21860 | kr.21.86 |
| 250 | kr.0.17768 | kr.44.42 |
| 500 | kr.0.15448 | kr.77.24 |
| 1.000 | kr.0.13608 | kr.136.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10683 | kr.534.15 |
| 10.000 | kr.0.09833 | kr.983.30 |
| 15.000 | kr.0.09420 | kr.1,413.00 |
| 25.000 | kr.0.08971 | kr.2,242.75 |
| 35.000 | kr.0.08715 | kr.3,050.25 |
| 50.000 | kr.0.08473 | kr.4,236.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

