4.02 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-074K02L

DigiKey Part Number
13-RC0805DR-074K02LTR-ND - Tape & Reel (TR)
13-RC0805DR-074K02LCT-ND - Cut Tape (CT)
13-RC0805DR-074K02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-074K02L
Description
RES 4.02K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-074K02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.40400kr.4.04
25kr.0.31040kr.7.76
50kr.0.25900kr.12.95
100kr.0.21860kr.21.86
250kr.0.17768kr.44.42
500kr.0.15448kr.77.24
1.000kr.0.13608kr.136.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10683kr.534.15
10.000kr.0.09833kr.983.30
15.000kr.0.09420kr.1,413.00
25.000kr.0.08971kr.2,242.75
35.000kr.0.08715kr.3,050.25
50.000kr.0.08473kr.4,236.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750