
RC0805DR-0747KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0747KLTR-ND - Tape & Reel (TR) 13-RC0805DR-0747KLCT-ND - Cut Tape (CT) 13-RC0805DR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0747KL |
Description | RES 47K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.24060 | kr.12.03 |
| 100 | kr.0.20290 | kr.20.29 |
| 250 | kr.0.16512 | kr.41.28 |
| 500 | kr.0.14348 | kr.71.74 |
| 1.000 | kr.0.12634 | kr.126.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09908 | kr.495.40 |
| 10.000 | kr.0.09116 | kr.911.60 |
| 15.000 | kr.0.08730 | kr.1,309.50 |
| 25.000 | kr.0.08312 | kr.2,078.00 |
| 35.000 | kr.0.08073 | kr.2,825.55 |
| 50.000 | kr.0.07847 | kr.3,923.50 |
| 60.000 | kr.0.07742 | kr.4,645.20 |
| 120.000 | kr.0.07393 | kr.8,871.60 |
| 125.000 | kr.0.07375 | kr.9,218.75 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

