
RC0603JR-1356KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1356KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1356KLCT-ND - Cut Tape (CT) 13-RC0603JR-1356KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1356KL |
Description | RES 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12800 | kr.1.28 |
| 25 | kr.0.09480 | kr.2.37 |
| 50 | kr.0.07420 | kr.3.71 |
| 100 | kr.0.06020 | kr.6.02 |
| 250 | kr.0.04608 | kr.11.52 |
| 500 | kr.0.03814 | kr.19.07 |
| 1.000 | kr.0.03194 | kr.31.94 |
| 5.000 | kr.0.02221 | kr.111.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01721 | kr.344.20 |
| 40.000 | kr.0.01546 | kr.618.40 |
| 60.000 | kr.0.01461 | kr.876.60 |
| 100.000 | kr.0.01369 | kr.1,369.00 |
| 140.000 | kr.0.01317 | kr.1,843.80 |
| 200.000 | kr.0.01267 | kr.2,534.00 |
| 240.000 | kr.0.01244 | kr.2,985.60 |
| 480.000 | kr.0.01167 | kr.5,601.60 |
| 500.000 | kr.0.01163 | kr.5,815.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

