4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-134M7L

DigiKey Part Number
13-RC0603JR-134M7LTR-ND - Tape & Reel (TR)
13-RC0603JR-134M7LCT-ND - Cut Tape (CT)
13-RC0603JR-134M7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-134M7L
Description
RES 4.7 MOHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-134M7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14700kr.1.47
25kr.0.10760kr.2.69
50kr.0.08580kr.4.29
100kr.0.06920kr.6.92
250kr.0.05332kr.13.33
500kr.0.04422kr.22.11
1.000kr.0.03724kr.37.24
5.000kr.0.02610kr.130.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02038kr.407.60
40.000kr.0.01838kr.735.20
60.000kr.0.01740kr.1,044.00
100.000kr.0.01635kr.1,635.00
140.000kr.0.01575kr.2,205.00
200.000kr.0.01518kr.3,036.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000