
RC0603JR-133R3L | |
|---|---|
DigiKey Part Number | 13-RC0603JR-133R3LTR-ND - Tape & Reel (TR) 13-RC0603JR-133R3LCT-ND - Cut Tape (CT) 13-RC0603JR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-133R3L |
Description | RES 3.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-133R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08088 | kr.20.22 |
| 500 | kr.0.06822 | kr.34.11 |
| 1.000 | kr.0.05833 | kr.58.33 |
| 5.000 | kr.0.04262 | kr.213.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03255 | kr.651.00 |
| 40.000 | kr.0.02986 | kr.1,194.40 |
| 60.000 | kr.0.02855 | kr.1,713.00 |
| 100.000 | kr.0.02714 | kr.2,714.00 |
| 140.000 | kr.0.02633 | kr.3,686.20 |
| 200.000 | kr.0.02556 | kr.5,112.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

