

CC1206KFX5R7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX5R7BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX5R7BB106CT-ND - Cut Tape (CT) 13-CC1206KFX5R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.69600 | kr.16.96 |
| 50 | kr.1.26200 | kr.63.10 |
| 100 | kr.1.12830 | kr.112.83 |
| 500 | kr.0.81484 | kr.407.42 |
| 1.000 | kr.0.77165 | kr.771.65 |
| 2.500 | kr.0.75502 | kr.1,887.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.59872 | kr.4,789.76 |
| 16.000 | kr.0.58801 | kr.9,408.16 |
| 24.000 | kr.0.57930 | kr.13,903.20 |
| 40.000 | kr.0.57693 | kr.23,077.20 |
| 56.000 | kr.0.57550 | kr.32,228.00 |
| 80.000 | kr.0.57410 | kr.45,928.00 |
| 96.000 | kr.0.57343 | kr.55,049.28 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

