YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13300RL

DigiKey Part Number
13-RC0603JR-13300RLTR-ND - Tape & Reel (TR)
13-RC0603JR-13300RLCT-ND - Cut Tape (CT)
13-RC0603JR-13300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-13300RL
Description
RES 300 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-13300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
25kr.0.09480kr.2.37
50kr.0.07420kr.3.71
100kr.0.06020kr.6.02
250kr.0.04608kr.11.52
500kr.0.03814kr.19.07
1.000kr.0.03194kr.31.94
5.000kr.0.02221kr.111.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01721kr.344.20
40.000kr.0.01546kr.618.40
60.000kr.0.01461kr.876.60
100.000kr.0.01369kr.1,369.00
140.000kr.0.01317kr.1,843.80
200.000kr.0.01267kr.2,534.00
240.000kr.0.01244kr.2,985.60
480.000kr.0.01167kr.5,601.60
500.000kr.0.01163kr.5,815.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000