2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-132R2L

DigiKey Part Number
13-RC0603JR-132R2LTR-ND - Tape & Reel (TR)
13-RC0603JR-132R2LCT-ND - Cut Tape (CT)
13-RC0603JR-132R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-132R2L
Description
RES 2.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-132R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
25kr.0.15880kr.3.97
50kr.0.12940kr.6.47
100kr.0.10640kr.10.64
250kr.0.08384kr.20.96
500kr.0.07076kr.35.38
1.000kr.0.06051kr.60.51
5.000kr.0.04433kr.221.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03595kr.719.00
40.000kr.0.03301kr.1,320.40
60.000kr.0.03158kr.1,894.80
100.000kr.0.03003kr.3,003.00
140.000kr.0.02915kr.4,081.00
200.000kr.0.02831kr.5,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000