2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-132R2L

DigiKey Part Number
13-RC0603JR-132R2LTR-ND - Tape & Reel (TR)
13-RC0603JR-132R2LCT-ND - Cut Tape (CT)
13-RC0603JR-132R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-132R2L
Description
RES 2.2 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-132R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15720kr.3.93
50kr.0.12800kr.6.40
100kr.0.10520kr.10.52
250kr.0.08292kr.20.73
500kr.0.07000kr.35.00
1.000kr.0.05985kr.59.85
5.000kr.0.04385kr.219.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03556kr.711.20
40.000kr.0.03265kr.1,306.00
60.000kr.0.03124kr.1,874.40
100.000kr.0.02971kr.2,971.00
140.000kr.0.02883kr.4,036.20
200.000kr.0.02800kr.5,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750