220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13220KL

DigiKey Part Number
13-RC0603JR-13220KLTR-ND - Tape & Reel (TR)
13-RC0603JR-13220KLCT-ND - Cut Tape (CT)
13-RC0603JR-13220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-13220KL
Description
RES 220K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08500kr.4.25
100kr.0.06850kr.6.85
250kr.0.05276kr.13.19
500kr.0.04374kr.21.87
1.000kr.0.03684kr.36.84
5.000kr.0.02582kr.129.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02016kr.403.20
40.000kr.0.01818kr.727.20
60.000kr.0.01721kr.1,032.60
100.000kr.0.01617kr.1,617.00
140.000kr.0.01558kr.2,181.20
200.000kr.0.01501kr.3,002.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750