1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-131M5L

DigiKey Part Number
13-RC0603JR-131M5LTR-ND - Tape & Reel (TR)
13-RC0603JR-131M5LCT-ND - Cut Tape (CT)
13-RC0603JR-131M5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-131M5L
Description
RES 1.5 MOHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-131M5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.09880kr.2.47
50kr.0.07860kr.3.93
100kr.0.06340kr.6.34
250kr.0.04844kr.12.11
500kr.0.04006kr.20.03
1.000kr.0.03354kr.33.54
5.000kr.0.02332kr.116.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01705kr.341.00
40.000kr.0.01531kr.612.40
60.000kr.0.01447kr.868.20
100.000kr.0.01356kr.1,356.00
140.000kr.0.01304kr.1,825.60
200.000kr.0.01255kr.2,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750