0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-10680RL

DigiKey Part Number
13-RC0603JR-10680RLTR-ND - Tape & Reel (TR)
13-RC0603JR-10680RLCT-ND - Cut Tape (CT)
13-RC0603JR-10680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-10680RL
Description
RES 680 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-10680RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.329
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01957kr.195.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.12900kr.1.29
50kr.0.07480kr.3.74
100kr.0.06060kr.6.06
500kr.0.03844kr.19.22
1.000kr.0.03219kr.32.19
5.000kr.0.02238kr.111.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.05800kr.0.58
50kr.0.04640kr.2.32
100kr.0.03290kr.3.29
500kr.0.02968kr.14.84
1.000kr.0.02632kr.26.32
5.000kr.0.01974kr.98.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250