RC0603JR-10220RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 64.464
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 169.848
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-10220RL

DigiKey Part Number
13-RC0603JR-10220RLTR-ND - Tape & Reel (TR)
13-RC0603JR-10220RLCT-ND - Cut Tape (CT)
13-RC0603JR-10220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-10220RL
Description
RES 220 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-10220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-10220RLYAGEO64.46413-RC0603FR-10220RLCT-NDkr.0.63000Parametric Equivalent
RC0603JR-13220RLYAGEO169.84813-RC0603JR-13220RLCT-NDkr.0.63000Parametric Equivalent
RE0603FRE07220RLYAGEO013-RE0603FRE07220RLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.07600kr.0.76
25kr.0.06360kr.1.59
50kr.0.05200kr.2.60
100kr.0.04820kr.4.82
250kr.0.04540kr.11.35
500kr.0.02194kr.10.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03233kr.323.30
20.000kr.0.01705kr.341.00
30.000kr.0.01599kr.479.70
50.000kr.0.01484kr.742.00
70.000kr.0.01418kr.992.60
100.000kr.0.01356kr.1,356.00
120.000kr.0.01327kr.1,592.40
240.000kr.0.01232kr.2,956.80
250.000kr.0.01227kr.3,067.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000