
RC0603JR-077R5L | |
|---|---|
DigiKey Part Number | 311-7.5GRTR-ND - Tape & Reel (TR) 311-7.5GRCT-ND - Cut Tape (CT) 311-7.5GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-077R5L |
Description | RES 7.5 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-077R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15720 | kr.3.93 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10520 | kr.10.52 |
| 250 | kr.0.08292 | kr.20.73 |
| 500 | kr.0.07000 | kr.35.00 |
| 1.000 | kr.0.05985 | kr.59.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04385 | kr.219.25 |
| 10.000 | kr.0.03923 | kr.392.30 |
| 15.000 | kr.0.03698 | kr.554.70 |
| 25.000 | kr.0.03455 | kr.863.75 |
| 35.000 | kr.0.03316 | kr.1,160.60 |
| 50.000 | kr.0.03185 | kr.1,592.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



