68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0768RL

DigiKey Part Number
311-68GRTR-ND - Tape & Reel (TR)
311-68GRCT-ND - Cut Tape (CT)
311-68GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0768RL
Description
RES 68 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0768RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0768RLYAGEO295.909311-68.0HRCT-NDkr.0.63000Upgrade
AC0603JR-0768RLYAGEO8.738YAG3685CT-NDkr.0.63000Similar
CRCW060368R0JNEAVishay Dale42.968541-68GCT-NDkr.0.63000Direct
RMCF0603FT68R0Stackpole Electronics Inc56.400RMCF0603FT68R0CT-NDkr.0.63000Upgrade
In-Stock: 103.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10160kr.2.54
50kr.0.07980kr.3.99
100kr.0.06470kr.6.47
250kr.0.04944kr.12.36
500kr.0.04096kr.20.48
1.000kr.0.03436kr.34.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02260kr.113.00
10.000kr.0.01977kr.197.70
15.000kr.0.01841kr.276.15
25.000kr.0.01693kr.423.25
35.000kr.0.01609kr.563.15
50.000kr.0.01529kr.764.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750