
RC0603JR-073RL | |
|---|---|
DigiKey Part Number | 311-3.0GRTR-ND - Tape & Reel (TR) 311-3.0GRCT-ND - Cut Tape (CT) 311-3.0GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-073RL |
Description | RES 3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08088 | kr.20.22 |
| 500 | kr.0.06822 | kr.34.11 |
| 1.000 | kr.0.05833 | kr.58.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04021 | kr.201.05 |
| 10.000 | kr.0.03594 | kr.359.40 |
| 15.000 | kr.0.03386 | kr.507.90 |
| 25.000 | kr.0.03161 | kr.790.25 |
| 35.000 | kr.0.03033 | kr.1,061.55 |
| 50.000 | kr.0.02912 | kr.1,456.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



